ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- RS Stock No.:
- 288-7709
- Distrelec Article No.:
- 302-18-887
- Mfr. Part No.:
- ESX10-S103-DC24V-1A-10A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€136.15
(exc. VAT)
€167.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.15 |
*price indicative
- RS Stock No.:
- 288-7709
- Distrelec Article No.:
- 302-18-887
- Mfr. Part No.:
- ESX10-S103-DC24V-1A-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10-S | |
| Current Rating | 10A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Terminal Type | Blade Terminal | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10-S | ||
Current Rating 10A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Terminal Type Blade Terminal | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector is rated for 10A and 500V, providing reliable protection for electronic circuits. With an IP30 rating, it offers moderate protection against dust and ingress, making it suitable for indoor use.
RoHS compliant
Related links
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 10A 500V, Plug-in
- ETA REX12D Electronic Circuit Breaker 10A 500V DIN Rail
- ETA ESX10-S Electronic Circuit Breaker 4A 500V, Plug-in
- ETA ESX10-S Electronic Circuit Breaker 2A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 10A 500V, DIN Rail
- ETA ESX ESX60D Protector 10A 24V dc Plug-in
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
