ETA ESX10-S Electronic Circuit Breaker 4A 500V, Plug-in
- RS Stock No.:
- 288-7716
- Distrelec Article No.:
- 302-18-893
- Mfr. Part No.:
- ESX10-TA-100-DC24V-4A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€123.30
(exc. VAT)
€151.66
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.30 |
*price indicative
- RS Stock No.:
- 288-7716
- Distrelec Article No.:
- 302-18-893
- Mfr. Part No.:
- ESX10-TA-100-DC24V-4A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10-S | |
| Current Rating | 4A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Length | 78.5mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | VDE, UL, NEC Class | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10-S | ||
Current Rating 4A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Length 78.5mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals VDE, UL, NEC Class | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector, rated at 4A and 500V, provides reliable overcurrent protection for electronic circuits. With an IP20 rating, it offers moderate protection against dust and ingress, making it suitable for indoor applications.
RoHS compliant
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10-S Electronic Circuit Breaker 2A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- ETA ESX10-TA-100 Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
