ETA ESX10 Electronic Circuit Breaker 10A 500V, Plug-in
- RS Stock No.:
- 288-7710
- Distrelec Article No.:
- 302-18-888
- Mfr. Part No.:
- ESX10-S124-DC24V-1A-10A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€139.48
(exc. VAT)
€171.56
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.48 |
*price indicative
- RS Stock No.:
- 288-7710
- Distrelec Article No.:
- 302-18-888
- Mfr. Part No.:
- ESX10-S124-DC24V-1A-10A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Current Rating | 10A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Length | 78.5mm | |
| Terminal Type | Blade Terminal | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | UL, VDE, NEC Class | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Current Rating 10A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Length 78.5mm | ||
Terminal Type Blade Terminal | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals UL, VDE, NEC Class | ||
- COO (Country of Origin):
- DE
The electronic circuit protector designed for DC 24V applications. With a width of only 12.5mm, it provides selective protection for all DC 24V load circuits. It combines active electronic current limitation for short circuits with overload disconnection typically from 1.2 times rated current. This plug-in type device allows quick and easy installation for groups of devices with several circuits on power distribution systems. It is particularly useful in automation systems that use DC 24V switch-mode power supplies, as it responds faster to overload conditions, preventing system breakdowns and downtimes.
Selective load protection with electronic trip curve
Suitable for all types of DC 24V loads, including motors
Active current limitation when switching on capacitive loads
Adjustable current ratings from 1A to 10A
Reliable overload disconnection even with long load lines or small cable cross sections
Manual ON/OFF switch for individual load circuit control
Clear status indication with multi-coloured LED
Fail-safe element for added safety
Narrow width of only 12.5mm for space-saving installation
Related links
- ETA ESX10-S Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESX10 Electronic Circuit Breaker 10A 500V, DIN Rail
- ETA REX12D Electronic Circuit Breaker 10A 500V DIN Rail
- ETA ESX10 ESX10 Electronic Circuit Breaker 10A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 12V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
