ETA ESX10 Electronic Circuit Breaker 12A 500V, DIN Rail
- RS Stock No.:
- 288-7713
- Distrelec Article No.:
- 302-18-891
- Mfr. Part No.:
- ESX10-TA-100-DC24V-12A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€111.15
(exc. VAT)
€136.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.15 |
*price indicative
- RS Stock No.:
- 288-7713
- Distrelec Article No.:
- 302-18-891
- Mfr. Part No.:
- ESX10-TA-100-DC24V-12A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10 | |
| Current Rating | 12A | |
| Voltage | 500V | |
| Mount Type | DIN Rail | |
| Length | 78.5mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | VDE, UL, NEC Class | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10 | ||
Current Rating 12A | ||
Voltage 500V | ||
Mount Type DIN Rail | ||
Length 78.5mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals VDE, UL, NEC Class | ||
- COO (Country of Origin):
- DE
The Electronic Circuit Protector has an IP20 rating, indicating protection against solid objects larger than 12.5mm in diameter and no protection against water ingress. It utilizes screw-type terminal contacts for secure electrical connections.
Designed for electronic applications
High-quality build for durability
Reliable performance for peace of mind
Suitable for various power requirements
Compact size for easy installation
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 6A 500V, DIN Rail
- ETA ESX10 Electronic Circuit Breaker 8A 24V, Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
