Keysight Technologies N3000A Series Electronic Load, 0 → 300 W, 0/60 V, 0 to 60 A

Subtotal (1 unit)*

€3,105.00

(exc. VAT)

€3,819.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,105.00

*price indicative

RS Stock No.:
690-9616
Distrelec Article No.:
301-50-487
Mfr. Part No.:
N3304A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

N3000A

Product Type

Electronic Load

Load Type

Programmable

Constant Voltage Mode Range

0/60 V

Constant Current Mode Range

0 to 60 A

Constant Resistance Mode Range

0.033 → 2 Ω

Interface Type

GPIB

Constant Wattage Mode Range

0 → 300 W

Standards/Approvals

IEC, EN, CSA, UL

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Electronic Load, 1 to 3ms Command Processing Time, 4.6kg Weight - N3000A Series - N3304A


Put your equipment to the test with this electronic load from Keysight Technologies. It increases and decreases the power load to your device, so you can quickly tell if it's keeping pace with your energy needs. A speedy command processing time between 1 and 3ms lets you rattle through your tasks. To lighten your load, you can simply download lists of command sequences without the need to connect it to a computer.

Features & Benefits


• Allows for buffered measurements for readback to a computer

• Option to decrease sample numbers for increased speed

• Needs only one slot on a mainframe for maximum packing density

Applications


• Aerospace engineering

• Solar power

• Laboratories and research facilities

How easy is it to learn commands for this electronic load?


The device uses SCPI commands, which are easy to understand, modify and troubleshoot.

What's the input current rating of this electronic load?


It has an input current rating between 0 and 60A, making it a versatile piece of kit that's compatible with low and high-power systems.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy