Keysight Technologies EL30000A Series Electronic Load, 300 W, 0/150 V, 0 to 60 A

Subtotal (1 unit)*

€4,522.00

(exc. VAT)

€5,562.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,522.00

*price indicative

RS Stock No.:
210-0292
Distrelec Article No.:
301-85-785
Mfr. Part No.:
EL34243A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Series

EL30000A

Product Type

Electronic Load

Load Type

Programmable

Constant Voltage Mode Range

0/150 V

Constant Current Mode Range

0 to 60 A

Constant Resistance Mode Range

0.05 Ω → 100 KO

Constant Wattage Mode Range

300 W

Operating Modes

Constant Voltage, Constant Current

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Electronic Load, Dual Channel, 20ms to 60s Sampling Rate - EL30000 Series - EL34243A


Get to know the full characteristics of your power source with this electronic load from Keysight Technologies. It measures the voltage and current levels at a set loading point for increased accuracy. Thanks to its dual-channel design, you can test two input sources at the same time. The built-in data logger lets you store your measurement data so you can retrieve it in a flash. An adjustable data sampling rate between 20ms and 60s means you get lightning-quick results.

• Data logging of up to 10,000 hours to store large volume of results

• Fully SCPI-programmable for convenient parameter setting

• Front-facing LCD screen for quick status monitoring and configuration

• Command processing time of

Applications


• Communications equipment

• Aerospace engineering

• Laboratories

• Solar power stations

The Keysight Technologies EL30000A Series bench DC electronic loads provide superior performance in compact bench form factor. A single and dual channel model is available with up to 600 W – ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters. You can easily characterize wide-bandgap semiconductor components such as MOSFET and IGBT.

What's the voltage and current measurement range of this electric load?


EL30000A Series bench DC electronic loads are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces

Advance features include scope view

data logging &sequencing

Enabling you to measure, capture, and quickly display your results

This load has a broad voltage measurement range between 0 and 150V DC and a current measurement range between 0 and 60A. This means it's just the thing for testing low and high-power conditions in your electrical system.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy