Keysight Technologies N3300 Series Electronic Load, 0 → 600 W, 0/60 V, 0 to 120 A

Subtotal (1 unit)*

€4,414.00

(exc. VAT)

€5,429.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,414.00

*price indicative

RS Stock No.:
690-9613
Mfr. Part No.:
N3306A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Electronic Load

Series

N3300

Load Type

Programmable

Constant Voltage Mode Range

0/60 V

Constant Current Mode Range

0 to 120 A

Constant Resistance Mode Range

0.017 → 1 Ω

Constant Wattage Mode Range

0 → 600 W

Operating Modes

Constant Resistance, Constant Power, Constant Current, Constant Voltage

Standards/Approvals

CPI (Standard Commands for Programmable Instruments)

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Electronic Load, 0 to 600W Power Output Range, 2 Mainframe Slots - N3300 Series - N3306A


Put your power supply to the test with this electronic load from Keysight Technologies. It outputs power between 0 and 600W, switching from small to large loads in a flash for effective testing. By taking up to 1,000 measuring samples per cycle, the module takes a close look at your circuit to provide precise electrical readings. Installing the device is as easy as plugging it into a mainframe (690-9590), so you can speed through set-up.

Features & Benefits


• Ripple and noise of 8mVp-p keeps electrical noise down for increased reliability

• Reacts to commands in just 3ms to minimise downtime

• Partners with other load modules to generate power up to 1600W for use in heavy-duty applications

• Internal transient generator makes it a breeze to test surge protection

Applications


• Laboratory testing

• Battery manufacturing

• Aerospace engineering

How do I adjust the output on this electronic load?


You can change this unit's output using the mainframe's front-mounted interface. You can also adjust the output remotely by linking the module to a control device via an RS-232 or GPIB connection.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy