Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 230 V ac, 108dB at 1 m, IP65, AC, 32-Tone
- RS Stock No.:
- 197-4617
- Mfr. Part No.:
- YA40/N/RN/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€115.49
(exc. VAT)
€142.05
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 February 2026
- Plus 6 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.49 |
*price indicative
- RS Stock No.:
- 197-4617
- Mfr. Part No.:
- YA40/N/RN/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V ac | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 108dB | |
| Current Type | AC | |
| Number Of Tones | 32 | |
| Housing Colour | Red | |
| Mounting Style | Wall Mount | |
| Application Type | Sounder | |
| Series | YA40 | |
| Housing Material | ABS FR UL95 5VB | |
| Minimum Temperature | -35°C | |
| Tone Type | Alarm | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V ac | ||
IP Rating IP65 | ||
Decibels at 1 Metre 108dB | ||
Current Type AC | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Mounting Style Wall Mount | ||
Application Type Sounder | ||
Series YA40 | ||
Housing Material ABS FR UL95 5VB | ||
Minimum Temperature -35°C | ||
Tone Type Alarm | ||
Standards Met CE Certified EN54-3 UKCA | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
Clifford & Snell Electronic Sounder, 230V AC, 108dB - YA40 Series - YA40/N/RN/WR
Enhance safety in your workplace with this electronic sounder from Clifford & Snell. The alarm generates a sound output of up to 108dB (decibels) for a clearly audible alert that's easily heard at a distance and over machine noise. The sounder has 32 tones to choose from, so it's highly versatile and suitable for a number of signalling applications. It's simple to screw the sounder securely in place, as it has dual terminals with pre-drilled holes. The screw attachment also makes it easy to open for inspection or replacement.
Features & Benefits
• IP65 (ingress protection) rating means the unit is protected from dust and low-pressure water jets from any direction
• Wide operating temperature range of -35°C to +70°C for use in harsh industrial environments
• Red colour provides a recognisable indicator of emergency function
• Wide operating temperature range of -35°C to +70°C for use in harsh industrial environments
• Red colour provides a recognisable indicator of emergency function
Applications
• Commercial safety applications
• Testing facilities
• Government buildings
• Fire safety
• Testing facilities
• Government buildings
• Fire safety
Is this electronic sounder safe for use in the event of a fire?
Yes, the sounder has a flame-retardant acrylonitrile butadiene styrene (ABS) plastic base that limits the spread of flames in the event of a fire.
Related links
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder 112dB at 1 m AC, 32-Tone
- Clifford & Snell YA80 Series Wall Mount Electronic Sounder 116dB at 1 m AC, 32-Tone
