Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 230 V ac, 106dB at 1 m, IP65, AC, 32-Tone
- RS Stock No.:
- 224-7665
- Mfr. Part No.:
- 204866
- Manufacturer:
- Clifford & Snell
5 In stock for delivery within 2 working days
Added
Price Each
€108.39
(exc. VAT)
€133.32
(inc. VAT)
Units | Per unit |
1 + | €108.39 |
- RS Stock No.:
- 224-7665
- Mfr. Part No.:
- 204866
- Manufacturer:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell White Electronic Sounder, 230V AC, 108dB - YA40 Series - 204866
Alert nearby personnel to a hazard in your workplace using this Clifford & Snell electronic sounder. It has a loud sound output of 106dB (decibels) that can be heard throughout the surrounding area. The sounder has 32 different tones to select from via a DIL (dual in-line) switch on the PCB (printed circuit board), so you can select the tone that best suits your application. Its low current consumption of 21mA at 230V AC (alternating current) means it's energy-efficient.
Features & Benefits
• UL94-5VB (Underwriters' Laboratories) rating means burning will stop within 60 seconds for increased fire safety
• IP65 (ingress protection) rating means the unit is sealed against dust and low-pressure water jets
• Light weight of just 0.35kg to reduce bulk and strain on your wall
• Stainless steel fixings are corrosion-resistant for a secure hold on the wall
• IP65 (ingress protection) rating means the unit is sealed against dust and low-pressure water jets
• Light weight of just 0.35kg to reduce bulk and strain on your wall
• Stainless steel fixings are corrosion-resistant for a secure hold on the wall
Applications
• Office spaces
• Laboratories
• Factories
• Power plants
• Laboratories
• Factories
• Power plants
What's the housing of this electronic sounder made from?
The electronic sounder's housing is made from a durable ABS (acrylonitrile butadiene styrene) material. This tough thermoplastic is resistant to impact and is flame-retardant for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP65 |
Decibels at 1 Metre | 106dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | White |
Mounting Style | Wall Mount |
Diameter | 91.5 mm |
Application Type | Sounder |
Maximum Decibel | 108dB |
Series | YA40 |
Base Length | 91.5mm |
Housing Material | ABS |
Base Width | 82.5mm |
Tone Type | Alarm |
Minimum Temperature | -35°C |
Maximum Temperature | +70°C |
Standards Met | CE Certified, EN54-3, MED, UKCA |
- RS Stock No.:
- 224-7665
- Mfr. Part No.:
- 204866
- Manufacturer:
- Clifford & Snell