Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 115 V ac, 108dB at 1 m, IP65, AC, 32-Tone

Subtotal (1 unit)*

€115.49

(exc. VAT)

€142.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.49

*price indicative

RS Stock No.:
197-4616
Mfr. Part No.:
YA40/L/RN/WR
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

115 V ac

IP Rating

IP65

Decibels at 1 Metre

108dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Application Type

Sounder

Maximum Decibel

108dB

Series

YA40

Base Length

91.5mm

Housing Material

ABS FR UL95 5VB

Minimum Temperature

-35°C

Base Width

82.5mm

Standards Met

CE Certified, EN54-3, MED, UKCA

Tone Type

Alarm

Maximum Temperature

+70°C

COO (Country of Origin):
GB

Clifford & Snell 32-Tone Red Electronic Sounder, 115V AC, 108dB - YA40 Series - YA40/L/RN/WR


Choose this sounder unit from Clifford & Snell for effective audio signalling in light commercial and industrial applications. Its loud sound output of up to 108dB (decibels) means you can rely on this component for audible warning signals that are effective even in noisy environments. This beacon's acrylonitrile butadiene styrene (ABS) base provides effective resistance to wear and impact for long-lasting performance. It's also an energy-efficient choice thanks to its low current consumption of just 30mA.

Features & Benefits


• IP65 (ingress protection) rating for protection from dust and low-pressure water jets
• Red housing colour so it's easy to see in the workplace
• UL94-5VB (Underwriters' Laboratories) rating means burning stops within 60 seconds for enhanced safety in the event of a fire
• Choice of 32 different tones for versatility

Applications


• Fire alarm systems
• Factories and warehouses
• Security systems

Can I use this sounder in high-heat environments?


Yes, thanks to its broad operating temperature range of -35°C to +70°C, it's suitable for use in harsh environments, including high-heat work areas.

Related links