Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 115 V ac, 108dB at 1 m, IP65, AC, 32-Tone
- RS Stock No.:
- 224-7666
- Mfr. Part No.:
- 245175
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€113.25
(exc. VAT)
€139.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.25 |
*price indicative
- RS Stock No.:
- 224-7666
- Mfr. Part No.:
- 245175
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 115 V ac | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 108dB | |
| Current Type | AC | |
| Number Of Tones | 32 | |
| Housing Colour | White | |
| Mounting Style | Wall Mount | |
| Diameter | 91.5 mm | |
| Application Type | Sounder | |
| Maximum Decibel | 108dB | |
| Series | YA40 | |
| Base Length | 91.5mm | |
| Minimum Temperature | -35°C | |
| Base Width | 82.5 | |
| Maximum Temperature | +70°C | |
| Standards Met | CE Certified, EN54-3, MED, UKCA | |
| Tone Type | Alarm | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 115 V ac | ||
IP Rating IP65 | ||
Decibels at 1 Metre 108dB | ||
Current Type AC | ||
Number Of Tones 32 | ||
Housing Colour White | ||
Mounting Style Wall Mount | ||
Diameter 91.5 mm | ||
Application Type Sounder | ||
Maximum Decibel 108dB | ||
Series YA40 | ||
Base Length 91.5mm | ||
Minimum Temperature -35°C | ||
Base Width 82.5 | ||
Maximum Temperature +70°C | ||
Standards Met CE Certified, EN54-3, MED, UKCA | ||
Tone Type Alarm | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
Clifford & Snell White Electronic Sounder, 115V AC, 108dB - YA40 Series - 245175
Mount this electronic sounder from Clifford & Snell to a wall or surface to provide a clear audible alarm for your indoor workspace. It emits a two-stage alarm that provides different levels of alert. The sounder has a flame-retardant ABS (acrylonitrile butadiene styrene) enclosure, so it will continue to function reliably even in the event of a fire. Thanks to its IP65 (ingress protection) rating, it's fully protected against dust and low-pressure water jets, making it suitable for use in demanding industrial environments.
Features & Benefits
• Choice of 32 separate tones for versatility
• Emits a loud sound at 108dB (decibels) so it can be heard clearly throughout the vicinity
• Low current consumption of 30mA for energy-efficient operation
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
• Emits a loud sound at 108dB (decibels) so it can be heard clearly throughout the vicinity
• Low current consumption of 30mA for energy-efficient operation
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
Applications
• Fire safety
• Security alarm systems
• Process control
• Security alarm systems
• Process control
How simple is it to install this electronic sounder?
The sounder is simple to install. Ensure the two cable entries are at the top or bottom, then mount the back box to a flat surface using fixing screws for secure installation.
Related links
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m DC, 32-Tone
- Clifford & Snell YA30 Series Wall Mount Electronic Sounder 100dB at 1 m AC, 32-Tone
