RS PRO Switch Cleaner Precision Cleaner & Degreaser 500 ml Tin
- RS Stock No.:
- 180-831
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 3
€64.26
(exc. VAT)
€79.04
(inc. VAT)
- RS Stock No.:
- 180-831
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Precision Cleaner & Degreaser | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | Switch Cleaner | |
| Package Type | Tin | |
| Package Size | 500 ml | |
| Application | Cable, Switches, Mechanical Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Precision Cleaner & Degreaser | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Trade Name Switch Cleaner | ||
Package Type Tin | ||
Package Size 500 ml | ||
Application Cable, Switches, Mechanical Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Electrical Switch Cleaner - Cleaning Agent
RS PRO switch cleaner is a special blend of solvents for cleaning critical electro-mechanical components which is supplied in a 500 ml tin. This cleaning agent quickly and safely cleans electric motors and all types of electro-mechanical equipment where the use of water-based chemicals is inadvisable. Most electronics cannot be washed with water, so it's important to clean and coat your electronics correctly to remove dirt and prevent damage in storage and in use.
RS PRO have a great range of cleaners to assist with electronics cleaning including spray aerosols, contact cleaners, precision cleaners and degreasers and surface wipes which can all be used on sensitive electronic and electrical equipment.
Features and Benefits:
Non-conductive, therefore safe to use on electrical equipment
Supplied in 500ml tin
Works faster than conventional solvents due to its powerful penetrating action
High flash point - reduces the risk of fire caused by flammable solvents such as benzene, xylene, isopropanol and white spirit
Typical Applications:
Electronic cleaners are precision cleaners which are used for cleaning and removing grease, oil, dust or flux from delicate electronic assemblies. They do this by cleaning PCBs (printed circuit boards) and electronic equipment very thoroughly, leaving behind a clean dry surface with no residues. Precision electronics cleaners, contact cleaners and degreasers will specify the devices they will clean. This may include:
Computers
Cameras
Optical and precision instruments
Components in electronic and video equipment
PCBs
Photocopier drums
Disc drives
Tape head
RS PRO switch cleaner can be used for the cleansing of electric motors and all types of electro-mechanical equipment. This cleaning agent is harmless to metals and fabrics under normal conditions and safe to use on most plastics, however a small area should be tested before use.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
Product has a high flash point, but ensure articles are statically discharged prior to use. Do not use on live electrical equipment.
Related links
- Electrolube ECSP Precision Cleaner & Degreaser 200 ml Aerosol
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 4000 ml Drum
- Big Wipes Cleaner & Degreaser Precision Cleaner & Degreaser 1000 ml Pump Spray
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- RS PRO RS PRO SOLVENT CLEANER Degreaser 500 ml Aerosol
- Bostik Born2Born Pre-Bonding Cleaner Degreaser 500 ml Spray
- Chemtronics Precision Cleaner & Degreaser 400 ml Aerosol
- Electrolube ECSP Precision Cleaner & Degreaser 400 ml Aerosol

