Chemtronics Precision Cleaner & Degreaser 400 ml Aerosol
- RS Stock No.:
- 298-7707
- Distrelec Article No.:
- 180-77-703
- Mfr. Part No.:
- ES1010EBGS
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
In Stock
- 361 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €20.66 |
| 6 - 14 | €19.86 |
| 15 + | €19.43 |
*price indicative
- RS Stock No.:
- 298-7707
- Distrelec Article No.:
- 180-77-703
- Mfr. Part No.:
- ES1010EBGS
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Sub Type | Cleaner & Degreaser | |
| Product Type | Precision Cleaner & Degreaser | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Solder Paste, Flux Removal, Label Residue, Switches, Tape Drive, Potentiometer, Tone Controls, Contacts, PCB, Volume Controls | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Sub Type Cleaner & Degreaser | ||
Product Type Precision Cleaner & Degreaser | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Solder Paste, Flux Removal, Label Residue, Switches, Tape Drive, Potentiometer, Tone Controls, Contacts, PCB, Volume Controls | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Chemtronics Electro-Wash Px
The Chemtronics 400ml Electro-Wash Px is engineered for removing contamination from fibre optic connectors, modules and cables. This material is safe for most plastics. It is formulated with very low surface tension This high-pressure aerosol formulation flushes areas clean and evaporates instantly, leaving no residue. It is generally compatible with most of the materials used in the fibre optics industry. With any cleaning agent, the compatibility must be determined on a non-critical area prior to use.
Warning:
Do not use flammable solvents on live equipment or other sources of ignition
Features and Benefits
•
Removes oils, grease and other contaminants
• Evaporates and dries quickly
• Penetrates hard to each areas
• Leaves no residues
• Has low odour
• Non-corrosive
• Contains no CFCs or HCFCs
• Contains no 1,1,1 Trichloroethane
Applications
•
Buffer gel from cable
• Contaminants from transmitters, amplifiers and transceivers
• Soils from optical interfaces, electronic interfaces and drive circuitry
• Airborne dirt from printed circuit
• Boards
• Insulating residue from selectors
• Switches and relays
Certifications:
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Mykal Industries Electrical and Cable Cleaner Cleaner & Degreaser 400 ml Aerosol
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Loctite SF 7200 Degreaser 400 ml Aerosol
- Ambersil Amberklene LO30 Degreaser 400 ml Aerosol
- Ambersil Ambersolv SB1 Degreaser 400 ml Aerosol
- Ambersil Amberklene FE10 Degreaser 400 ml Aerosol
- Chemtronics Pow-R-Wash PR Cleaner 400 ml Aerosol
- Ambro Sol P300 Degreaser 400 ml Aerosol
