Jelt NETTOYANT PRIME Parts Cleaner 650/400 ml Aerosol
- RS Stock No.:
- 686-5345
- Mfr. Part No.:
- 005138
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 686-5345
- Mfr. Part No.:
- 005138
- Manufacturer:
- Jelt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Parts Cleaner | |
| Trade Name | NETTOYANT PRIME | |
| Package Type | Aerosol | |
| Package Size | 650/400 ml | |
| Application | Degreasing, Adhesive Removal | |
| Base Material | Solvent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Parts Cleaner | ||
Trade Name NETTOYANT PRIME | ||
Package Type Aerosol | ||
Package Size 650/400 ml | ||
Application Degreasing, Adhesive Removal | ||
Base Material Solvent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PRIME cleaner / degreaser
Biodegradable cleaner / degreaser for mechanical parts.
Water-based solution.
Replaces traditional solvents.
Odourless.
Non-inflammable.
Use: eliminates grease, oil, adhesives, dust etc.
Related links
- Jelt LUBRISEC Lubricant Polytetrafluoroethylene 650/400 ml Aerosol
- Loctite 7063 Parts Cleaner 400 ml Aerosol
- CRC NSR DRY Lubricant Release Agent 650 ml / 400 ml Aerosol
- Jelt TRIJELT 13E Cleaner 650 ml Aerosol
- Jelt Decapjelt Cleaner 650 ml Aerosol
- Jelt osec Cleaner & Degreaser 650 ml Aerosol
- Jelt onet C1 Cleaner & Degreaser 650 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
