MG Chemicals Grey Nickel Conductive Paint for Sensor, Electric Quitars, Cable Boxe, Consumer Electronics, Aerospace,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€421.36

(exc. VAT)

€518.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€421.36
6 - 14€404.51
15 +€396.08

*price indicative

RS Stock No.:
124-7678
Mfr. Part No.:
841AR-900ml
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Conductive Paint

Colour

Grey

Application

Sensor, Electric Quitars, Cable Boxe, Consumer Electronics, Aerospace, Audio Equipment, Electronic Sporting Equipment, Receivers, Firewalls, Monitor, Controller, Radar Systems, Scientific, Networking Gear, TV, Electric Vehicles, Military Equipment, Cell Phone, Satellite Dishes, Vehicle, Communication Device, Drones, Laptop, GPS, PDA, Antenna, Navigation Systems, Medical Equipment, Test Equipment

Product Form

Liquid

Maximum Operating Temperature

120°C

Package Type

Tin

Base Material

Nickel

Package Size

850 ml

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
CA

MG Chemicals Super Shield 841AR Conductive Coatings


The grey super shield 841AR from MG Chemicals is a nickel conductive paint that protects your electronic devises from EMI and RFIs issues.

The easy to use solvent based, acrylic lacquer is pigmented with nickel flake and does not need heat to cure. The highly conductive 841AR has been designed for apply to the interior of your plastic electronic enclosures helping devices pass FCC emission testing.

Features and Benefits


Durable and abrasion resistant

Quick drying

HAP Free

Easy to use

Safe on polystyrenes

Can be cured at room temperature

Sticks well to plastics, aluminium, copper, wood and many other surfaces

Typical Applications


Use to repair existing shielding damage, as a conductive undercoat when electroplating, to give you electric continuity of your circuits.

Also use the paint on medical equipment, sensors, mobile phones, laptops or other communication devices.

Refer to the datasheet for more details.

Conductive Paint


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy