4lite UK LED Emergency Lighting, Non-Maintained, 3.5 W
- RS Stock No.:
- 671-385
- Mfr. Part No.:
- 4L5/6001
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€63.76
(exc. VAT)
€78.42
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.76 |
*price indicative
- RS Stock No.:
- 671-385
- Mfr. Part No.:
- 4L5/6001
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3.5 W | |
| Lifespan | 5year | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3.5 W | ||
Lifespan 5year | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The 4lite UK Twin Spot IP66 is a robust self test non maintained twin LED emergency spotlight designed for reliable performance. It features a LiFePO4 lithium battery that enhances product longevity and energy efficiency. The light source is LED with a white colours finish and it is built to withstand tough environments with an IP66 rating for water and dust protection and an IK08 rating for impact resistance.
Durable metal enclosure and moulded polycarbonate heads
IP66 rated for superior protection
Related links
- 4lite UK LED Emergency Lighting, 3.5 W
- 4lite UK LED Emergency Exit Sign, 3.5 W
- Legrand LED Emergency Lighting, Non-Maintained
- RS PRO LED Emergency Lighting 3W
- LEDVANCE LED Emergency Luminaires Emergency Lighting 10 W
- RS PRO LED Emergency Lighting 2 x 3.5W
- Knightsbridge LED Emergency Lighting 2 x 3 W
- RS PRO LED Emergency Lighting 2 x 7.5 W
