4lite UK LED Emergency Exit Sign, 3.5 W
- RS Stock No.:
- 677-069
- Mfr. Part No.:
- 4L4/4005
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€37.61
(exc. VAT)
€46.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.61 |
*price indicative
- RS Stock No.:
- 677-069
- Mfr. Part No.:
- 4L4/4005
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Emergency Exit Sign | |
| Length | 375mm | |
| Width | 185mm | |
| Depth | 60mm | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3.5 W | |
| Lifespan | 5year | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Emergency Exit Sign | ||
Length 375mm | ||
Width 185mm | ||
Depth 60mm | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3.5 W | ||
Lifespan 5year | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The 4lite UK Emergency Exit Box is a compact, energy-efficient lighting solution with a wattage of 3.5W, delivering 10 lumens at a cool 6500K color temperature. Designed for safe and reliable operation in emergency situations, it features a beam angle of 75°, a CRI of 70, and operates within a temperature range of 0°C to 40°C.
Featuring a reliable LiFePO4 lithium battery
Larger dimensions enables easy retrofit replacement of fluorescent products
Comes complete with legends
Related links
- 4lite UK LED Emergency Lighting, 3.5 W
- 4lite UK LED Emergency Lighting 3.5 W
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Ecolink LED 4 W Emergency Exit Sign
- Schneider Electric LED, 220 mW Emergency Exit Sign
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- Schneider Electric LED Ceiling Surface 1.6 W Emergency Exit Sign, Maintained
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
