EMERGI-LITE LED Emergency Lighting, Surface, 3.5 W
- RS Stock No.:
- 193-8262
- Mfr. Part No.:
- 7TCA091160R0575 STXXW3LS11
- Manufacturer:
- EMERGI-LITE
Subtotal (1 unit)*
€392.69
(exc. VAT)
€483.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.69 |
*price indicative
- RS Stock No.:
- 193-8262
- Mfr. Part No.:
- 7TCA091160R0575 STXXW3LS11
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 330mm | |
| Width | 45mm | |
| Depth | 1.247m | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3.5 W | |
| Lifespan | 3h | |
| Standards/Approvals | No | |
| Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 330mm | ||
Width 45mm | ||
Depth 1.247m | ||
Lamp Type LED | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3.5 W | ||
Lifespan 3h | ||
Standards/Approvals No | ||
Voltage 220V ac | ||
Day-Lite Ex-cel Surface Mounted Luminaire, M3, 220-240 AC 50/60Hz, 1 LED 2W, 251Lumens, Automatic Self Test, Environment Temperature 0-30 Degrees Celsius, White/Clear.
Related links
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting, 3.9 W
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
