EMERGI-LITE LED Emergency Lighting, Recessed, Small Equipment (No External Dimension More than 50 cm))
- RS Stock No.:
- 193-8263
- Mfr. Part No.:
- 7TCA091160R0361
- Manufacturer:
- EMERGI-LITE
Subtotal (1 unit)*
€606.14
(exc. VAT)
€745.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €606.14 |
*price indicative
- RS Stock No.:
- 193-8263
- Mfr. Part No.:
- 7TCA091160R0361
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 235mm | |
| Width | 142mm | |
| Depth | 182mm | |
| Lamp Type | LED | |
| Mount Type | Recessed | |
| Sub Type | Small Equipment (No External Dimension More than 50 cm)) | |
| IP Rating | IP40 | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Series | Guideway 22M | |
| Standards/Approvals | RoHS | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 235mm | ||
Width 142mm | ||
Depth 182mm | ||
Lamp Type LED | ||
Mount Type Recessed | ||
Sub Type Small Equipment (No External Dimension More than 50 cm)) | ||
IP Rating IP40 | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Series Guideway 22M | ||
Standards/Approvals RoHS | ||
Voltage 240V | ||
Guideway 22M Recessed Luminaire, M3, 220-240 AC 50Hz, 1 LED 2W, Environment Temperature 5-35 Degrees Celsius, Includes Arrow Up and Blank Pictogram.
Related links
- EMERGI-LITE LED Emergency Lighting, Recessed
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting, 3.9 W
