Ansell Lighting LED Emergency Lighting, LED Round Trim, 25 W
- RS Stock No.:
- 269-7521
- Mfr. Part No.:
- ATALEDB/1000
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7521
- Mfr. Part No.:
- ATALEDB/1000
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Length | 180 | |
| Width | 202 mm | |
| Depth | 1000 | |
| Lamp Type | LED | |
| Wattage | 25 W | |
| Fitting Type | LED Round Trim | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Length 180 | ||
Width 202 mm | ||
Depth 1000 | ||
Lamp Type LED | ||
Wattage 25 W | ||
Fitting Type LED Round Trim | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Taurus bollards head is made of die cast aluminium material with polycarbonate lens. This bollard has textured graphite finish and is supplied with root mounting kit. It is suitable for education, commercial and hospitality applications.
Integral emergency option
Non-dimmable
Powered by Philips
Non-dimmable
Powered by Philips
Related links
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting 3 W LED Emergency Lighting IP65
- Ansell Lighting LED Emergency Lighting, 25 → 40 W
- Ansell Lighting LED Emergency Lighting, Ansell Guardsman
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
