Ansell Lighting LED Emergency Lighting, 25 → 40 W
- RS Stock No.:
- 269-7449
- Mfr. Part No.:
- AGELED5
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€217.35
(exc. VAT)
€267.34
(inc. VAT)
- RS Stock No.:
- 269-7449
- Mfr. Part No.:
- AGELED5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Emergency Lighting | |
| Emergency Luminaires Power | 25 → 40 W | |
| Depth | 55 mm | |
| Length | 1.5 m | |
| Width | 180 mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type Emergency Lighting | ||
Emergency Luminaires Power 25 → 40 W | ||
Depth 55 mm | ||
Length 1.5 m | ||
Width 180 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gemini CCT high specification fully enclosed linear luminaire is suitable for most commercial and educational applications. It has push pin release design feature to ensures a quick and easy installation. It has microprism diffuser for enhanced photometric performance. It also has integral switches for multiple wattages and selectable CCT between 3000K and 4000K.
Robust steel construction
Powered by Philips
Suitable for surface and suspension
Related links
- Ansell LED Emergency Bulkhead 25 → 40 W
- Ansell Lighting LED Emergency Lighting 25 W
- Ansell Lighting Emergency Lighting, 40 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting, 8 W

