Schneider Electric LED, Flush, Ceiling, Bracket, Surface, Wall, 1.6 W Emergency Exit Sign, Maintained
- RS Stock No.:
- 272-7553
- Mfr. Part No.:
- OVA59105
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€123.11
(exc. VAT)
€151.43
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.11 |
*price indicative
- RS Stock No.:
- 272-7553
- Mfr. Part No.:
- OVA59105
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maintained | Maintained | |
| Product Type | Emergency Exit Sign | |
| Length | 260mm | |
| Width | 190mm | |
| Depth | 45mm | |
| Lamp Type | LED | |
| Mount Type | Flush, Ceiling, Bracket, Surface, Wall | |
| Power | 1.6W | |
| IP Rating | IP40 | |
| Lamp Supplied | Yes | |
| Lifespan | 1 | |
| Standards/Approvals | EN 60598-1 EN 60598-2-22 EN 62034 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maintained Maintained | ||
Product Type Emergency Exit Sign | ||
Length 260mm | ||
Width 190mm | ||
Depth 45mm | ||
Lamp Type LED | ||
Mount Type Flush, Ceiling, Bracket, Surface, Wall | ||
Power 1.6W | ||
IP Rating IP40 | ||
Lamp Supplied Yes | ||
Lifespan 1 | ||
Standards/Approvals EN 60598-1 EN 60598-2-22 EN 62034 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Exiway light emergency block is dedicated to an evacuation installation. It has a luminous flux of 45 lumens for 1 hour of autonomy. It has an evacuation function. The block allows installation on flammable surfaces, wall mounting on ceilings and false ceilings. Exiway Light Link is a product delivered complete in 100 percent recycled and recyclable packaging.
Bi-material cable entry
LCIE certified NF C 71-800, NF C 71-820
RoHS certification
Related links
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- Ecolink LED Wall, 4 W Emergency Exit Sign
- EMERGI-LITE LED Wall 3.9 W Emergency Exit Legend
- Ecolink LED 4 W Emergency Exit Sign
- Ansell Lighting LED 3 W Emergency Exit Sign
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
- 4lite UK LED Emergency Exit Sign, 3.5 W
- Schneider Electric LED, 700 mW Emergency Exit Sign
