Ansell LED Emergency Lighting, Surface Mount
- RS Stock No.:
- 289-2238
- Mfr. Part No.:
- AFRLED/M3/ST
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2238
- Mfr. Part No.:
- AFRLED/M3/ST
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Fitting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Fitting Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Light consist of self test emergency downlight pack. With optional plug in self test emergency pack suitable for all three models. It is compatible with Freska LED Downlight.
IP20 degree protection
Class 1 protection class
Class 1 protection class
Related links
- Ansell Lighting LED Emergency Lighting 11 → 16 W Non Maintained
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell LED Emergency Lighting 5 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell LED Emergency Bulkhead 25 → 40 W
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- RS PRO LED Emergency Lighting 4 W Non Maintained
