Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 22.5 mm Diameter
- RS Stock No.:
- 288-1474
- Mfr. Part No.:
- ZB4BC38013RA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€84.03
(exc. VAT)
€103.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €84.03 |
*price indicative
- RS Stock No.:
- 288-1474
- Mfr. Part No.:
- ZB4BC38013RA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP66, IP69, IP69K | |
| Illuminated | No | |
| Push Button Diameter | 22.5mm | |
| Hazardous Area Certification | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP66, IP69, IP69K | ||
Illuminated No | ||
Push Button Diameter 22.5mm | ||
Hazardous Area Certification CSA, UL, CE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for push button from Harmony XB4 range is designed for harsh environments, with a green flush style operator. It is a durable and reliable component suitable for various applications.
Chromium plated metal bezel for added durability
Spring return type operator for quick response
IP66 protection against dust and water ingress
Mechanical durability of 3000000 cycles for long lasting performance
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP67, IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP67, IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66, IP69
