Banner SSA-EB1 Series Illuminated Emergency Stop Push Button, Threaded, Threaded Mount, 30 mm Cutout, DPST, IP69

Subtotal (1 unit)*

€300.89

(exc. VAT)

€370.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€300.89

*price indicative

RS Stock No.:
293-682
Mfr. Part No.:
SSA-EB1PLXR-02ECQ5A
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Emergency Stop Push Button

Mount Type

Threaded, Threaded Mount

Cutout Diameter

30mm

Contact Configuration

DPST

Housing Material

Polyamide, Polycarbonate

Illuminated

Yes

Series

SSA-EB1

IP Rating

IP69

Terminal Type

M12 Connector

Head Style

Mushroom Shaped

Contact Current

1mA

Contact DC Voltage

5V dc

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204-1, NFPA 79, ISO 13850, Compliant With EN 60497-1/-5-1, ANSI B11.19

Safety Contacts

NC

COO (Country of Origin):
JP
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850.

Rugged

Easy installation with no assembly or individual wiring required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy