EAO 84-5530 Series Maintained Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NO/1 NC, IP67, IP66, IP65
- RS Stock No.:
- 495-991
- Mfr. Part No.:
- 84-5530.0020
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 495-991
- Mfr. Part No.:
- 84-5530.0020
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Maintained | |
| Illuminated | No | |
| Series | 84-5530 | |
| IP Rating | IP67, IP66, IP65 | |
| Colour | Red | |
| Head Style | Mushroom Shaped | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 5A | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | Maintained | |
| Standards/Approvals | 2006/42/EC (MD), EN 60947-5-5, UKCA, UL, DIN EN ISO 13850, CE, EN IEC 60204, 2011/65/EC (RoHS), EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Head Diameter | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Maintained | ||
Illuminated No | ||
Series 84-5530 | ||
IP Rating IP67, IP66, IP65 | ||
Colour Red | ||
Head Style Mushroom Shaped | ||
Contact DC Voltage 250V dc | ||
Contact Current 5A | ||
Contact AC Voltage 250V ac | ||
Switch Configuration Maintained | ||
Standards/Approvals 2006/42/EC (MD), EN 60947-5-5, UKCA, UL, DIN EN ISO 13850, CE, EN IEC 60204, 2011/65/EC (RoHS), EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Head Diameter 32mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- EAO Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
