RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 523-719
- Mfr. Part No.:
- 1.15.105.112/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€71.71
(exc. VAT)
€88.20
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.71 |
*price indicative
- RS Stock No.:
- 523-719
- Mfr. Part No.:
- 1.15.105.112/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | LUMOTAST 22 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Terminal Type | 2.8 x 0.8 mm Flat Quick-Connect Terminal | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 120V ac | |
| Contact Current | 3A | |
| Depth | 43.5mm | |
| Hazardous Area Certification | UL | |
| Length | 29.6mm | |
| Head Diameter | 29.6mm | |
| Standards/Approvals | REACH Compliant, DIN EN 60529, RoHS Compliant, DIN EN ISO 13850 | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series LUMOTAST 22 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Terminal Type 2.8 x 0.8 mm Flat Quick-Connect Terminal | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 120V ac | ||
Contact Current 3A | ||
Depth 43.5mm | ||
Hazardous Area Certification UL | ||
Length 29.6mm | ||
Head Diameter 29.6mm | ||
Standards/Approvals REACH Compliant, DIN EN 60529, RoHS Compliant, DIN EN ISO 13850 | ||
Width 29.6mm | ||
- COO (Country of Origin):
- DE
The RAFI active or inactive emergency stop button comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. See appendix for original operating instructions.
Mounting hole diameter 22.3 mm
Night design illumination of the arrows possible
Low mounting depth of 17.6 mm
Water jet protection class IP 65 on front
Switching elements with silver contacts
Contact configurations 2 NC 2 NC + 1 NO
Quick-connect terminal
Complies with DIN EN ISO 13850
Related links
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
