Deca B1E Series Push Pull Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-6741
Distrelec Article No.:
300-27-920
Mfr. Part No.:
B1E05-H620R-F11
Manufacturer:
Deca
Find similar products by selecting one or more attributes.
Select all

Brand

Deca

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO/1 NC

Push Button Actuation

Push Pull

Illuminated

No

Series

B1E

IP Rating

IP65

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TW
The Emergency stop push-button is designed to provide outstanding performance and reliability. With advanced features and robust construction, this product is a must-have for professionals and enthusiasts alike.

Advanced technology for superior performance

Robust construction for durability and longevity

Precision engineering for accurate results

Easy to install and use for convenience

Compact design for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy