RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button, PCB, 22.3mm Cutout, DPST, IP65
- RS Stock No.:
- 523-728
- Mfr. Part No.:
- 1.15.105.002/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-728
- Mfr. Part No.:
- 1.15.105.002/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Voltage Rating | 250V | |
| Series | LUMOTAST 22 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Voltage Rating 250V | ||
Series LUMOTAST 22 | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The RAFI emergency stop button comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. See appendix for original operating instructions.
Mounting hole diameter 22.3 mm
Night design illumination of the arrows possible
Low mounting depth of 17.6 mm
Water jet protection class IP 65 on front
Switching elements with silver contacts
Contact configurations 2 NC 2 NC + 1 NO
Quick-connect terminal
Complies with DIN EN ISO 13853
Related links
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
