RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button, PCB, 22.3mm Cutout, IP65
- RS Stock No.:
- 523-784
- Mfr. Part No.:
- 1.15.105.021/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-784
- Mfr. Part No.:
- 1.15.105.021/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Voltage Rating | 250V | |
| Series | LUMOTAST 22 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Voltage Rating 250V | ||
Series LUMOTAST 22 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality.
Red mushroom head
White legending colour
IP65 protection
Contact function 2 NC plus 1 NO
White legending colour
IP65 protection
Contact function 2 NC plus 1 NO
Related links
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
