RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button, PCB, 16.2 mm Cutout, DPST, IP65, IP67
- RS Stock No.:
- 524-019
- Mfr. Part No.:
- 1.15.213.054/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€63.12
(exc. VAT)
€77.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.12 |
*price indicative
- RS Stock No.:
- 524-019
- Mfr. Part No.:
- 1.15.213.054/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | Yes | |
| Series | LUMOTAST 16 | |
| IP Rating | IP65, IP67 | |
| Colour | Red, Yellow | |
| Terminal Type | 2.8 x 0.5 mm Flat Quick-Connect Terminal | |
| Contact AC Voltage | 250V ac | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 2A | |
| Contact DC Voltage | 35V dc | |
| Depth | 40.6mm | |
| Head Diameter | 29.6mm | |
| Hazardous Area Certification | CE | |
| Length | 29.6mm | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, IEC 60068-2-30, DIN EN 61010-1, IEC 60068-2-27 | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 16.2mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated Yes | ||
Series LUMOTAST 16 | ||
IP Rating IP65, IP67 | ||
Colour Red, Yellow | ||
Terminal Type 2.8 x 0.5 mm Flat Quick-Connect Terminal | ||
Contact AC Voltage 250V ac | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 2A | ||
Contact DC Voltage 35V dc | ||
Depth 40.6mm | ||
Head Diameter 29.6mm | ||
Hazardous Area Certification CE | ||
Length 29.6mm | ||
Standards/Approvals REACH Compliant, RoHS Compliant, IEC 60068-2-30, DIN EN 61010-1, IEC 60068-2-27 | ||
Width 29.6mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Button featuring active/inactive functionality, ideal for applications in industrial robotics, signalling systems, and electrical engineering. It is equipped with up to three contacts, it provides safety redundancy and position sensing. The mushroom head illuminates red when active, enhancing usability and safety in handheld controls and stationary systems. Its design supports soldering and quick-connect terminals for efficient installation.
Contact function 2 NC
Transparent mushroom head
IP65 and IP67 protection
Contact material Silver
Related links
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
