RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 524-435
- Mfr. Part No.:
- 1.30.276.502/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€48.60
(exc. VAT)
€59.78
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.60 | €24.30 |
*price indicative
- RS Stock No.:
- 524-435
- Mfr. Part No.:
- 1.30.276.502/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | RAFIX 22 FS | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | White, Black | |
| Depth | 42.1mm | |
| Length | 29.8mm | |
| Head Diameter | 29.8mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-14, DIN EN 60529, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78 | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series RAFIX 22 FS | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour White, Black | ||
Depth 42.1mm | ||
Length 29.8mm | ||
Head Diameter 29.8mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals REACH Compliant, IEC 60068-2-14, DIN EN 60529, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-30, IEC 60068-2-78 | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI mushroom pushbutton head black control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The shape and function of the mushroom pushbutton correspond to those of an emergency stop, but has no red actuator (mushroom) and no yellow collar.
Low mounting depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
Degree of protection IP65 at the front
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
