RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, DPST, IP65
- RS Stock No.:
- 524-601
- Mfr. Part No.:
- 1.30.276.601/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€44.83
(exc. VAT)
€55.14
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €44.83 | €22.415 |
*price indicative
- RS Stock No.:
- 524-601
- Mfr. Part No.:
- 1.30.276.601/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | PCB | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Series | RAFIX 22 FS | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Black | |
| Contact Current | 100mA | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Depth | 42.1mm | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-30, IEC 60068-2-33, REACH Compliant, DIN EN 60529, IEC 60068-2-14, IEC 60068-2-78 | |
| Length | 29.8mm | |
| Head Diameter | 29.8mm | |
| Width | 29.8mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type PCB | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Series RAFIX 22 FS | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Black | ||
Contact Current 100mA | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Depth 42.1mm | ||
Hazardous Area Certification CE | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-30, IEC 60068-2-33, REACH Compliant, DIN EN 60529, IEC 60068-2-14, IEC 60068-2-78 | ||
Length 29.8mm | ||
Head Diameter 29.8mm | ||
Width 29.8mm | ||
- COO (Country of Origin):
- HU
The RAFI Mushroom Pushbutton is a modular and versatile control device suitable for fields like electrical engineering, vehicle construction, and industrial robotics. It features a mushroom head, and a low mounting depth, with connection options for printed circuit boards or plug-in connectors. Its modular design allows seamless integration with appropriate switching elements for reliable operation.
Black colour of mushroom
latching function
Round Collar shape
IP65 protection
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Emergency Stop Push Button PCB 2 NC IP69K
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
