APEM A02ES-I Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

€74.65

(exc. VAT)

€91.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 4€74.65
5 - 9€72.34
10 - 14€70.13
15 - 19€68.09
20 +€66.14

*price indicative

RS Stock No.:
137-0020
Mfr. Part No.:
A02ESI3B102IX0+PEA01+QH22L57YC
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Series

A02ES-I

Illuminated

No

IP Rating

IP65

Colour

Red

Terminal Type

Screw

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Switch Configuration

1 NO/2 NC

Standards/Approvals

UL 508, CSA 22.2 No 14, EN 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
GB
An ergonomic emergency stop switch certified to the highest safety standards: UL 508, CSA 22.2 and EN 60947-5-5. For dia. 22 mm panel cut-out. Easy to mount and operate. Illuminated version available.

High security: no risk of accident in the assembly and maintenance phases

Push to lock, pull or twist to release

Current/voltage rating: AC-12, 3A 250VAC / DC-12, 2A 30VDC

Panel sealed to IP65Mechanical life: 250,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy