Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 174-4219
- Mfr. Part No.:
- A22NE-M-P202-C
- Manufacturer:
- Omron
Subtotal (1 unit)*
€87.80
(exc. VAT)
€107.99
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.80 |
*price indicative
- RS Stock No.:
- 174-4219
- Mfr. Part No.:
- A22NE-M-P202-C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn Reset | |
| Illuminated | Yes | |
| Series | A22NE-P | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact Current | 10mA | |
| Contact AC Voltage | 24V ac | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 40mm | |
| Length | 71.5mm | |
| Width | 71.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn Reset | ||
Illuminated Yes | ||
Series A22NE-P | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact Current 10mA | ||
Contact AC Voltage 24V ac | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 40mm | ||
Length 71.5mm | ||
Width 71.5mm | ||
- COO (Country of Origin):
- JP
Omron A22NE-P Series Emergency Stop Push Button, Red, 24V AC Voltage - A22NE-M-P202-C
This emergency stop push button provides a clear, manual means to interrupt machinery operation in industrial control panels and equipment. Designed for panel installation, it combines a ProMinent red actuator with an illuminated head and a reset mechanism that requires a deliberate turn action, making it suitable for safety and control applications where quick, visible intervention and manual confirmation of reset are required.
Features & Benefits
• Illuminated head provides clear Visual status indication
• Turn-to-reset actuation prevents accidental re-engagement
• Two normally closed contacts enable reliable circuit interruption
• Push-in terminals allow fast, tool-free wiring connections
• Rated for 24V AC operation for low-voltage control systems
• IP65 protection offers water and dust resistance in panels
• Turn-to-reset actuation prevents accidental re-engagement
• Two normally closed contacts enable reliable circuit interruption
• Push-in terminals allow fast, tool-free wiring connections
• Rated for 24V AC operation for low-voltage control systems
• IP65 protection offers water and dust resistance in panels
Applications
• Suitable for emergency shutdowns on automated production lines
• Ideal for control panels in electrical and mechanical workshops
• used with low-voltage safety circuits in OEM equipment
• Can be used for machine guarding and safety interlock systems
• Ideal for control panels in electrical and mechanical workshops
• used with low-voltage safety circuits in OEM equipment
• Can be used for machine guarding and safety interlock systems
What mounting preparation is required for panel fitting?
The device is intended for build-in mounting and requires a 22mm cutout in the panel to accept the control head.
How does the reset mechanism operate after activation?
Once pressed, the actuator must be rotated to release the latching mechanism before the circuit can be restored.
What Terminal arrangement is provided for wiring?
The unit provides two normally closed contacts accessible via push-in terminations to simplify connection of safety circuits.
Can this button be used in damp production environments?
The enclosure meets an IP65 rating, offering protection against dust ingress and low-pressure water jets when correctly mounted.
Related links
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
