Omron A22NE-P Series Turn Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC, IP65
- RS Stock No.:
- 215-5276
- Mfr. Part No.:
- A22NE-S-P212-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€68.11
(exc. VAT)
€83.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.11 |
*price indicative
- RS Stock No.:
- 215-5276
- Mfr. Part No.:
- A22NE-S-P212-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Turn Reset | |
| Illuminated | No | |
| Series | A22NE-P | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Spring Clamp | |
| Hazardous Area Certification | No | |
| Head Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Turn Reset | ||
Illuminated No | ||
Series A22NE-P | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Spring Clamp | ||
Hazardous Area Certification No | ||
Head Diameter 30mm | ||
Standards/Approvals No | ||
Omron A22NE-P Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - A22NE-S-P212-N
This emergency stop push button provides a manual means to halt machinery and processes in industrial control panels and operator stations. Designed for panel mounting, it offers a visible, mechanical emergency actuation in red and is intended for environments requiring an accessible stop function without illumination.
Features & Benefits
• 1NO1NC contact arrangement for reliable circuit interruption
• Turn-to-reset head for positive manual re-engagement
• IP65 protection rating for resistance to dust and water ingress
• Spring clamp terminals for rapid, secure wiring connections
• Built-in mount for flush panel integration and neat installation
• 30mm head diameter for clear tactile and Visual presence
• Turn-to-reset head for positive manual re-engagement
• IP65 protection rating for resistance to dust and water ingress
• Spring clamp terminals for rapid, secure wiring connections
• Built-in mount for flush panel integration and neat installation
• 30mm head diameter for clear tactile and Visual presence
Applications
• Suitable for factory automation control panels requiring emergency stop functionality
• Ideal for machinery where a turn-reset actuation is preferred for restart control
• Used for electrical cabinets needing IP65 sealed operator devices
• Can be used for retrofit of operator stations with 22mm cutouts
• Ideal for machinery where a turn-reset actuation is preferred for restart control
• Used for electrical cabinets needing IP65 sealed operator devices
• Can be used for retrofit of operator stations with 22mm cutouts
What kind of reset action does it use and how does that affect restart procedures?
It employs a turn-to-reset mechanism that requires deliberate rotation to re-enable the circuit, reducing accidental resets after an emergency stop.
How does the Terminal type influence installation speed and maintenance?
Spring clamp terminals allow tool-free conductor insertion and reliable retention, speeding up installation and simplifying periodic checks.
What panel aperture is required for mounting and what mounting style is it?
The device installs into a 22mm cutout and is intended for built-in panel mounting for a compact, integrated fit.
Is the operator illuminated and how might that affect visibility in low light?
The operator is non-illuminated, relying on its red colour and 30mm head for visibility rather than internal lighting.
Related links
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE Series Push Lock Turn Reset Emergency Stop Switch 22 mm Cutout IP65
- Omron A22NE Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
