Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65
- RS Stock No.:
- 215-1434
- Mfr. Part No.:
- A22NE-M-P102-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 215-1434
- Mfr. Part No.:
- A22NE-M-P102-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO + 1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Shape | Round | |
| Push Button Diameter | 40mm | |
| Switch Operation | Pushlock Turn Reset | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO + 1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Shape Round | ||
Push Button Diameter 40mm | ||
Switch Operation Pushlock Turn Reset | ||
Safety Contacts 2 | ||
Omron A22NE Series Emergency Stop Push Button, 22mm Cutout Diameter, Twist Release Push Button Actuation - A22NE-M-P102-N
This Omron A22NE emergency stop push button is a critical safety component utilised in various automation and control environments. It is designed to enable swift shutdowns during emergencies, enhancing user safety by providing immediate access to halt machinery and equipment. Its durable design and dependable performance make it a choice for professionals across the electronics and mechanical sectors.
Features & Benefits
• IP65 rated for dust and water resistance
• Suitable for panel mounting, ensuring stable installation
• Bright red colour enhances visibility in emergencies
• Suitable for panel mounting, ensuring stable installation
• Bright red colour enhances visibility in emergencies
Applications
• Ideal for emergency stops in automation systems
• Commonly incorporated into control panels within manufacturing
• Used in robotics for emergency safety
• Suitable for hazardous environments that require immediate shutoff
• Commonly incorporated into control panels within manufacturing
• Used in robotics for emergency safety
• Suitable for hazardous environments that require immediate shutoff
What installation requirements should be considered for this device?
Ensure that the cutout diameter is precisely 22mm and that the panel meets mounting specifications to ensure structural integrity and functionality.
How does the twist release mechanism work in practice?
The button must be pressed, after which turning it will unlock and reset the switch, providing a simple method to return to normal operation.
What maintenance is required to keep it functioning properly?
Routine inspections for dust accumulation and ensuring the mechanical mechanism is free from obstructions are important for optimal performance.
What is the process to test the emergency stop switch?
To test, activate the button to halt the machinery, then perform a twist release to ensure proper resetting and functionality, always following site-specific protocols.
Related links
- Omron A22NE Series Turn to Reset Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 1 NO + 1 NC
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 3 NC
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 1NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 2NC + 1NO
