Omron A22NE Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC + 1NO
- RS Stock No.:
- 215-1435
- Mfr. Part No.:
- A22NE-M-P212-N
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-1435
- Mfr. Part No.:
- A22NE-M-P212-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2NC + 1NO | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE | |
| Colour | Red | |
| Push Button Shape | Round | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2NC + 1NO | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE | ||
Colour Red | ||
Push Button Shape Round | ||
The Omron A22NE series emergency stop switch. This emergency switch is of non-illuminated type with 40 mm head diameter.
IP65 degree of protection
Related links
- Omron A22NE-P Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron Twist Release Emergency Stop Push Button 22mm Cutout, 1NO + 2NC
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 1NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout, 3 NC
- Omron A22NE Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
