Omron A22NE-PD Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP69K, IP65
- RS Stock No.:
- 188-9173
- Mfr. Part No.:
- A22NE-M-PD02-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.89
(exc. VAT)
€71.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.89 |
*price indicative
- RS Stock No.:
- 188-9173
- Mfr. Part No.:
- A22NE-M-PD02-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | A22NE-PD | |
| IP Rating | IP69K, IP65 | |
| Colour | Red | |
| Terminal Type | Screw, Push-in | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 60mm | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series A22NE-PD | ||
IP Rating IP69K, IP65 | ||
Colour Red | ||
Terminal Type Screw, Push-in | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 60mm | ||
Safety Contacts 2 | ||
Omron A22NE-PD Series Emergency Stop Push Button, IP69K Rating, 22mm Cut-out Diameter - A22NE-M-PD02-N
This emergency stop push button provides a straightforward means to halt machinery and processes in industrial panels. Designed for panel mounting, it offers a robust manual shutdown method with a tactile red actuator and a twist-to-release mechanism for intentional reset. The unit accommodates typical control voltages and presents a compact profile for integration into control enclosures.
Features and Benefits:
• Supports 250V AC and 250V DC operation for versatile control
• Two safety contacts provide redundant circuit interruption
• Screw and push-in terminals enable rapid wiring and secure connection
• Twist release actuation prevents accidental restart after engagement
• High ingress protection allows use in wet and wash-down conditions
• Two safety contacts provide redundant circuit interruption
• Screw and push-in terminals enable rapid wiring and secure connection
• Twist release actuation prevents accidental restart after engagement
• High ingress protection allows use in wet and wash-down conditions
Applications
• Suitable for factory control panels requiring emergency shutdown
• Ideal for food-processing lines with routine high-pressure wash-downs
• Used with machinery where a visible red manual stop is required
• Can be used for safety circuits needing two normally closed contacts
• Ideal for food-processing lines with routine high-pressure wash-downs
• Used with machinery where a visible red manual stop is required
• Can be used for safety circuits needing two normally closed contacts
What panel hole size is required for installation?
It fits a 22mm cut-out, allowing standard metric panel preparation.
How does the head size affect operator interaction?
The 60mm head provides a large target for rapid manual activation under stress.
What mounting depth should be allowed behind the panel?
The device requires 87mm of rear clearance to accommodate the body and terminals.
Are there illuminated options for visual indication?
This variant is non-illuminated and therefore does not provide built-in lamp signalling.
Related links
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
