Hammond 1552 Series ABS Plastic Enclosure Accessory for Use with Wall Mount Holder Kit 33 mm x 55 mm x 36mm
- RS Stock No.:
- 200-6047
- Mfr. Part No.:
- 1552DHGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 200-6047
- Mfr. Part No.:
- 1552DHGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Wall Mount | |
| Length | 55mm | |
| For Use With | Wall Mount Holder Kit | |
| Width | 36mm | |
| Material | ABS Plastic | |
| Height | 33mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1552 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type Enclosure Accessory | ||
Product Type Wall Mount | ||
Length 55mm | ||
For Use With Wall Mount Holder Kit | ||
Width 36mm | ||
Material ABS Plastic | ||
Height 33mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1552 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Hammond 1552 series holders are ideally suited for mounting printed circuit boards. This is ergonomically designed for a comfortable fit into the users hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.
REACH Compliant
RoHS Compliant
Flame Rating UL94-HB
IP Rating IP54
Related links
- Hammond 1552 Series ABS Plastic Wall Mount Holder 33 mm x 55 mm x 32.48mm
- Hammond 1552 Series ABS Plastic Wall Mount Holder for Use with Wall Mount Holder Kit 33 mm x 66 mm x 32.5mm
- Hammond 1552 Series ABS Holding Frame for Use with 1552C 33 mm x 66 mm x 29mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
