Hammond 1552 Series Black ABS Handheld Enclosure, IP54, 109 mm x 22 mm x, 50 mm
- RS Stock No.:
- 200-6029
- Mfr. Part No.:
- 1552C3BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 200-6029
- Mfr. Part No.:
- 1552C3BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 22mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 50mm | |
| External Length | 109mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 50g | |
| Standards/Approvals | RoHS | |
| Series | 1552 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 22mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 50mm | ||
External Length 109mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 50g | ||
Standards/Approvals RoHS | ||
Series 1552 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 109 (L) x 50 (W) x 22mm (H), IP54 Rating - 1552 Series - 1552C3BK
Crafting a custom controller and in need of a case? Choose this handheld enclosure from Hammond. Thanks to the raised standoffs and internal slots, this product gives PC cards measuring 104 (L) x 43.7mm (W) a safe place to rest. You can pop off the unit's end panels in a flash to make way for cable connections. This box has an ergonomic body with no sharp corners that lets you get a good grip, so it's ideal for holding a remote push button.
Features & Benefits
• ABS body resists corrosion so you can count on it in damp settings
• Centre snap closure allows for easy access to your PCB
• Lid is recessed to hold a display or keypad
Applications
• Manufacturing industry
• Automotive workshops
• Processing centres
Can I attach a cable to this enclosure?
Yes, you can attach a cable to power up the enclosure and connect it to your system. To protect the cable, add a black cord end grip (200-6035).
How do I mount this box?
Attach a coordinating black (200-6033) (200-6034) plastic wall holder to a flat surface in your workshop.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond Grey ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
