Hammond 1552 Series Black ABS Handheld Enclosure, IP54, 70 mm x 22 mm x, 50 mm
- RS Stock No.:
- 200-6027
- Distrelec Article No.:
- 301-87-202
- Mfr. Part No.:
- 1552C1BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 200-6027
- Distrelec Article No.:
- 301-87-202
- Mfr. Part No.:
- 1552C1BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 22mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 50mm | |
| External Length | 70mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 36g | |
| Series | 1552 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 22mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Black | ||
External Width 50mm | ||
External Length 70mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 36g | ||
Series 1552 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 70 (L) x 50 (W) x 22mm (H), PCB Mounting Bosses, Keypad Recess - 1552 Series - 1552C1BK
For a portable PCB-mounting solution, grab hold of this handheld enclosure from Hammond. Inside, you'll find PCB standoffs moulded into the base and lid for straightforward and secure installation. The container is made of durable and chemical-resistant ABS, so it can take a knock as you go about your business. As it's ergonomically designed, this enclosure is comfortable to handle and takes up little space on your desk when not in use.
Features & Benefits
• Recessed top cover for membrane display or keypad
• Small dimensions of 70 (L) x 50 (W) x 22mm (H) to fit in your pocket
• IP54-rated for protection against dust and water splashes from any direction
• Compatible with cable gland kit (200-6049) for wired applications
• Removable end panels for convenient machining
Applications
• Industrial maintenance
• Consumer electronics
• Robotics and automation systems
• Measurement and instrumentation devices
How much does this hand-held enclosure weigh?
It's lightweight at only 36g, making it ideal for applications where you need to carry around instrumentation all day.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond Grey ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
