Hammond 1552 Series Black ABS Handheld Enclosure, IP54, 150 mm x 30 mm x, 50 mm

Subtotal (1 unit)*

€8.29

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.29

*price indicative

RS Stock No.:
200-6044
Distrelec Article No.:
301-87-218
Mfr. Part No.:
1552D5BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Handheld Enclosure

External Height

30mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Length

150mm

External Width

50mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Hazardous Area Certification

No

Weight

72g

Standards/Approvals

RoHS

Series

1552

Keypad Recess

Yes

COO (Country of Origin):
CA

Hammond Handheld Enclosure, 150 (L) x 50 (W) x 30mm (H), 144.5mm Maximum PCB Length, Black Colour - 1552 Series - 1552D5BK


Want to give reliable protection to portable electronic devices? Pop your components into this handheld enclosure from Hammond. PCBs fit like a glove, thanks to inbuilt stand-offs that ensure a secure fix and correct spacing. The unit's hard-wearing ABS body keeps contaminants at bay and withstands impacts to keep your gadgets out of harm's way. It only takes a screwdriver to drive the four cover screws home, so set-up is speedy. This makes it ideal for jobs where you need constant access, as you can assemble or disassemble the box in two ticks.

Features & Benefits


• Light 73g weight makes it easy to handle

• Takes a keypad, thanks to a top cover recess

• Self-extinguishing properties promote good fire safety

• Ergonomic dimensions of 150 (L) x 50 (W) x 30mm (H) sit neatly in your hand

Applications


• Field measurement and testing

• Communication devices

• Remote monitoring and sensing

Does this device resist dust?


An IP54 rating means the enclosure offers dust protection and resists water sprays from any direction, so you can use it in challenging settings.

PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy