Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis, 1.5 m H, 500mm W For Use With Thalassa
- RS Stock No.:
- 458-898
- Mfr. Part No.:
- NSYDLP152G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,100.16
(exc. VAT)
€1,353.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,100.16 |
*price indicative
- RS Stock No.:
- 458-898
- Mfr. Part No.:
- NSYDLP152G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 8 | |
| Number of Modules | 152 | |
| Width | 500mm | |
| Height | 1.5m | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP2X | |
| For Use With | Thalassa Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Chassis | ||
Series PanelSeT | ||
Number of Cutouts 8 | ||
Number of Modules 152 | ||
Width 500mm | ||
Height 1.5m | ||
Material Galvanised Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP2X | ||
For Use With Thalassa Thalassa PLA | ||
- COO (Country of Origin):
- ES
The Schneider Electric DLP modular distribution chassis is made from insulating material and serves as a mounting accessory for modular distribution systems. Designed for multi-purpose applications, it ensures safe and organized installation of modular components in electrical enclosures.
Plain and cut out plates
In height from 40 to 85 mm for DIN rail
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1.25
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 750mm W, 1250 mm L For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1 m L
- Schneider Electric DLP Series RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W For Use With
