Eaton xEnergy Main Series RAL 7035 Steel Support Frame, 240 mm H, 301mm W, 576 mm D, 576 mm L
- RS Stock No.:
- 124-883
- Mfr. Part No.:
- 177083 XSFB0306
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€260.93
(exc. VAT)
€320.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.93 |
*price indicative
- RS Stock No.:
- 124-883
- Mfr. Part No.:
- 177083 XSFB0306
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | xEnergy Main | |
| Width | 301mm | |
| Height | 240mm | |
| Depth | 576mm | |
| Length | 576mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series xEnergy Main | ||
Width 301mm | ||
Height 240mm | ||
Depth 576mm | ||
Length 576mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a basic frame designed for WxD=300x600mm, in a grey color. It is part of the xEnergy Main product family and is globally marketable. With dimensions of 576x240x301mm and a weight of 9.8 kilograms, this LV switchgear is RoHS conform and suitable for enclosure building.
Comes with mounting material for easy installation
RoHS conform ensuring environmental compliance
Suitable for enclosure building with a width of 300mm and depth of 600mm
Compatible with Eaton xEnergy Main LV switchgear components
Globally marketable
Related links
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 800mm W 576 mm L
- Eaton xEnergy Main Series RAL 7035 Metal Extension Frame 1m W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 576 mm L For Use With 600 x 600
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 150mm W 2 m L
- Eaton xEnergy Main Series RAL 7035 Metal Support Frame 312mm W 48 mm L For Use With IZMX16
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 475mm W 2.05 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 575mm W 2.025 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 200mm W 775 mm L For Use With 800 x 300 mm
