Eaton xEnergy Main Series RAL 7035 Metal Extension Frame, 200 mm H, 1m W, 576 mm D, 576 mm L

Subtotal (1 unit)*

€242.42

(exc. VAT)

€298.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€242.42

*price indicative

RS Stock No.:
124-886
Mfr. Part No.:
178092 XSFE100602
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Extension Frame

Series

xEnergy Main

Width

1m

Height

200mm

Depth

576mm

Length

576mm

Material

Metal

Colour

Grey

RAL Code

RAL 7035

COO (Country of Origin):
CZ
The Eaton frame expansion product is designed to enhance your electrical cabinet setup. With dimensions of 200 x 1000 x 600 mm in grey color, this frame expansion is a reliable addition for your LV switchgear.

Enhances electrical cabinet setup with frame expansion

Complies with RoHS regulations for environmental sustainability

Suitable for worldwide use with an adaptable design

Durable metal construction in a sleek grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy