Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 480mm W, 615 mm D, 615 mm L
- RS Stock No.:
- 244-062
- Mfr. Part No.:
- 132929 XSFB0605
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€376.91
(exc. VAT)
€463.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.91 |
*price indicative
- RS Stock No.:
- 244-062
- Mfr. Part No.:
- 132929 XSFB0605
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 480mm | |
| Height | 250mm | |
| Depth | 615mm | |
| Length | 615mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 480mm | ||
Height 250mm | ||
Depth 615mm | ||
Length 615mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is engineered to deliver robustness and reliability, providing a basic frame designed for versatile installations. Featuring a compact design of 600mm width and 500mm depth, this switchgear model efficiently fits into various configurations while ensuring high performance in demanding environments. The grey powder-coated finish not only enhances its aesthetic appeal but also provides durability in different settings. Built with quality steel and RAL 7035 specifications, this switchgear guarantees compliance with industry standards, making it an ideal choice for professionals seeking dependable solutions for low voltage systems. The Eaton xEnergy series promises easy installation and maintenance, coupled with state-of-the-art design elements tailored for modern electrical applications.
Compact structure optimally utilises space in electrical setups
Powder-coated surface ensures long-lasting protection and a sleek look
Constructed from high-quality steel for enhanced durability and strength
Complies with RoHS regulations, promoting eco-friendly usage
IK10 impact resistance rating safeguards against external damages
Adjustable mounting plate allows for custom configurations during installation
Developed for compatibility in various enclosure sizes, enhancing versatility
Suitable for indoor use, ensuring optimal performance in controlled environments
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 615 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 615 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.21 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 440 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 815 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
