Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 280mm W, 615 mm D, 615 mm L
- RS Stock No.:
- 246-148
- Mfr. Part No.:
- 132928 XLB0603
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€369.65
(exc. VAT)
€454.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.65 |
*price indicative
- RS Stock No.:
- 246-148
- Mfr. Part No.:
- 132928 XLB0603
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 280mm | |
| Height | 250mm | |
| Depth | 615mm | |
| Length | 615mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 280mm | ||
Height 250mm | ||
Depth 615mm | ||
Length 615mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV switchgear offers a robust and versatile solution for your electrical needs. This innovative base frame, designed for dimensions of 600 x 300 mm, is meticulously crafted from steel with a powder-coated finish, ensuring both durability and aesthetic appeal. Its practical design makes it ideal for various installations, providing the flexibility to meet diverse requirements. Enhanced by a RAL 5017 branding strip and compliant with RoHS standards, this switchgear guarantees safety and reliability. With exceptional attention to detail in features such as wall mounting capabilities and IK10 impact strength, the xEnergy Light LV switchgear stands out as an essential component for any modern electrical system, delivering efficacy and performance you can trust.
Constructed from high-quality steel for long-lasting durability
Powder-coated finish for enhanced aesthetics and protection
Designed with wall mounting capabilities for versatile installations
Complies with RoHS standards for environmental safety
Rated IK10 for exceptional impact resistance
Suitable for a variety of electrical applications
Incorporates a branding strip for improved visual identification
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 615 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 615 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 815 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.21 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1.01 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 440 mm L
- Eaton xEnergy Series Steel Single Door 600mm W 615 mm L for Use with LV Systems Low Voltage
