Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 580mm W, 615 mm D, 615 mm L For Use With Enclosure
- RS Stock No.:
- 259-254
- Mfr. Part No.:
- 284235 XSFB0606
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€330.18
(exc. VAT)
€406.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.18 |
*price indicative
- RS Stock No.:
- 259-254
- Mfr. Part No.:
- 284235 XSFB0606
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | xEnergy | |
| Width | 580mm | |
| Height | 250mm | |
| Depth | 615mm | |
| Length | 615mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series xEnergy | ||
Width 580mm | ||
Height 250mm | ||
Depth 615mm | ||
Length 615mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust basic frame is engineered to support the Eaton xEnergy Main LV switchgear, providing an ideal solution for modular setups within a compact footprint of 600x600 mm. Designed with a sleek grey finish and constructed from high-quality steel, this frame ensures durability and reliability in various operational environments. It comes equipped with an RAL 5017 branding strip, enhancing its professional appearance. The powder-coated surface not only adds to its aesthetic appeal but also serves to protect against wear and tear, ensuring longevity. This frame is suitable for a variety of applications, making it an excellent choice for those looking to optimise their electrical infrastructure.
Manufactured from high-quality steel for enhanced durability
Powder-coated finish protects against environmental factors
Compact design fits seamlessly into standard setups
Rugged construction designed to endure demanding conditions
Ideal for modular configurations within electrical systems
Promotes easy integration with Eaton's range of products
Ensures compliance with industry standards
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 615 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 615 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 385mm W 615 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 435 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 1.22 m L For Use With Enclosure
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Plain 580mm W 650 mm L
- Eaton xEnergy Series Steel Single Door 600mm W 615 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
