Eaton Eaton xEnergy Series Steel Support Frame, 250mm H, 400mm W, 1200mm D, 1200mm L
- RS Stock No.:
- 247-545
- Mfr. Part No.:
- 151692 XSFB1202-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 247-545
- Mfr. Part No.:
- 151692 XSFB1202-SOND-RAL*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 1200mm | |
| Length | 1200mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 1200mm | ||
Length 1200mm | ||
Material Steel | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to meet the highest demands of modern electrical installations. Built with a robust structure, this switchgear provides exceptional reliability and durability in various application scenarios. Its compact dimensions and flexible mounting options make it ideal for both new builds and retrofitting existing systems. The powder-coated finish not only enhances its aesthetic appeal but also ensures long-lasting protection against environmental factors. As a standout solution in low-voltage systems, this product embodies a commitment to quality, safety, and efficiency, making it a preferred choice for engineers and electrical contractors alike.
Constructed from high-quality steel for enhanced strength
Designed with an IK10 degree of protection for superior impact resistance
Flexible installation options allow for wall fastening and floor mounting
Special colour options available to fit various design requirements
Complies with RoHS standards for environmental safety
Emphasises user-friendly features with adjustable mounting plate depth
Offers a lightweight design at just 14.975 kg for easier handling during installation
Connectivity-focused design with accessible ports for straightforward wiring
Designed with an IK10 degree of protection for superior impact resistance
Flexible installation options allow for wall fastening and floor mounting
Special colour options available to fit various design requirements
Complies with RoHS standards for environmental safety
Emphasises user-friendly features with adjustable mounting plate depth
Offers a lightweight design at just 14.975 kg for easier handling during installation
Connectivity-focused design with accessible ports for straightforward wiring
Related links
- Eaton Eaton xEnergy Series Steel Support Frame 400mm W 1000mm L
- Eaton xEnergy Main Series Metal Extension Frame 1m W 576mm L
- Eaton Eaton xEnergy Series Metal Cover Frame 435mm W 20mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 475mm W 2.05 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 575mm W 2.025 m L
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 150mm W 2 m L
- Eaton xEnergy Main Series RAL 7035 Steel Support Frame 301mm W 576 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 100mm W 775 mm L For Use With 800 x 300 mm
